EPM570T100C5N | INTEL

CPLD MAX® II Family 201.1MHz 0.18um 2.5V/3.3V, EPM570T100C5N

Order No.: 63S6025
EAN: 4099879145550
MPN:
EPM570T100C5N
Series: MAX II
INTEL
EPM570T100C5N INTEL CPLD
Image may differ
Unit Price (€ / pc.)
14.0777 € *
Available: 0 pcs.
Available in 5 Days: 318 pcs.
Leadtime: 6 Weeks **
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
5 pcs.
13.0424 €
10 pcs.
12.3046 €
25 pcs.
11.6025 €
50 pcs.
11.0432 €
*incl. VAT plus shipping costs
**Subject to prior sale

Complex programmable logic device, EPM570T100C5N, INTEL

The EPM570T100C5N is an instant-on, non-volatile Complex programmable logic device, it is based on a 0.18-µm, 6-layer-metal-flash process, with densities from 240 to 2,210 logic elements (LEs) (128 to 2,210 equivalent macrocells) and non-volatile storage of 8 Kbits. This device offers high I/O counts, fast performance, and reliable fitting versus other Complex programmable logic device architectures.

Features

  • Instant-on, non-volatile architecture
  • Provides fast propagation delay and clock-to-output times
  • Bus-friendly architecture
  • Supports hot-socketing
  • Provides four global clocks with two clocks available per logic array block
Technical specifications
Anzahl der I/Os 76
Anzahl der Logikelemente/Zellen 570
Anzahl der Makrozellen 440
Gehäuse TQFP-100
max. Temperatur 85 °C
min. Temperatur 0 °C
Montage SMD
Spannung 2,5-3,3 V
Verzögerungszeit 5.4 s
Logistics
Ursprungsland US
Zolltarifnummer 85423990
MSL MSL 3
Originalverpackung Tray mit 90 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes