5CEFA4F23I7N | INTEL
FPGA Cyclone® V E Family 49000 Cells 28nm 1.1V
Unit Price (€ / pc.)
140.7175 € *
Available: 0 pcs.
Leadtime: On Request **
FPGA, 5CEFA4F23I7N, Altera
FPGA - Field Programmable Gate Array with Operating Supply Voltage 1,1 V, Total Memory 3383 kbit
Technical specifications
Enclosure | FBGA-484 | |
Assembly | SMD | |
Number of LABs/CLBs | 18480 | |
Number of logical elements | 49000 | |
Memory size | 3,464192 Mbit | |
Number of I/Os | 224 | |
Voltage | 1,07-1,13 V | |
min. operating temperature | -40 °C | |
max. operating temperature | 100 °C |
Download
Logistics
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |