5CEFA5F23I7N | INTEL
FPGA Cyclone® V E Family 77000 Cells 28nm 1.1V
Unit Price (€ / pc.)
381.0618 € *
Available: 195 pcs.
Leadtime: On Request **
Total Price:
381.06 € *
Price list
Quantity
Price per unit*
1 pcs.
381.0618 €
3 pcs.
369.6378 €
10 pcs.
356.9286 €
*incl. VAT plus shipping costs
**Subject to prior sale
FPGA, 5CEFA5F23I7N, Altera
FPGA - Field Programmable Gate Array with Operating Supply Voltage 1,1 V, Number of Logic Array Blocks - LABs 29080
Technical specifications
Enclosure | FBGA-484 | |
Assembly | SMD | |
Number of LABs/CLBs | 29080 | |
Number of logical elements | 77000 | |
Memory size | 5,001216 Mbit | |
Number of I/Os | 240 | |
Voltage | 1,07-1,13 V | |
min. operating temperature | -40 °C | |
max. operating temperature | 100 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |