5CGXFC7C6F23C6N | INTEL
FPGA Cyclone® V GX Family 149500 Cells 28nm 1.1V
Unit Price (€ / pc.)
522.4338 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31,346.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
522.4338 €
FPGA, 5CGXFC7C6F23C6N, Intel
The 5CGXFC7C6F23C6N is designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements and the increasing bandwidth requirements for high-volume and cost-sensitive applications.
Features
- High-performance FPGA fabric
- Low-power high-speed serial interface
- On-chip RAM and boot ROM
- Tamper protection—comprehensive design protection to protect your valuable IP investments
- Dynamic reconfiguration of the FPGA
Applications
- Low precision fixed point for video applications
- Wireless networks
- Automotive networks
- Military networks
Technical specifications
Enclosure | FBGA-484 | |
Assembly | SMD | |
Number of LABs/CLBs | 5648 | |
Number of logical elements | 149500 | |
Memory size | 7,880704 Mbit | |
Number of I/Os | 240 | |
Voltage | 1,07-1,13 V | |
min. operating temperature | 0 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |