EP2C5F256I8N | INTEL
FPGA Cyclone® II Family 402.58MHz 90nm 1.2V, EP2C5F256I8N
Unit Price (€ / pc.)
30.7734 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.77 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7734 €
10 pcs.
24.6092 €
60 pcs.
20.5037 €
120 pcs.
18.9448 €
180 pcs.
17.5763 €
*incl. VAT plus shipping costs
**Subject to prior sale
FPGA, EP2C5F256I8N, Intel
The EP2C5F256I8N is a device that extends the low-cost FPGA density range to 68,416 logic elements (LEs) and provide up to 622 usable I/O pins and up to 1.1 Mbits of embedded memory.
Features
- High-density architecture with 4,608 to 68,416 Les
- Variable port configurations of ×1, ×2, ×4, ×8, ×9, ×16, ×18, ×32, and ×36
- Flexible clock management circuitry
- Fast serial configuration allows configuration times less than 100 ms
- Nios II embedded processor support
Applications
- Low cost applications
Technical specifications
Enclosure | FBGA-256 | |
Assembly | SMD | |
Number of LABs/CLBs | 288 | |
Number of logical elements | 4608 | |
Memory size | 119,808 kbit | |
Number of I/Os | 158 | |
Voltage | 1,15-1,25 V | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |