EP3C10E144C8N | INTEL
FPGA, Cyclone III, INTEL EP3C10E144C8N, EQFP-144
Unit Price (€ / pc.)
58.8336 € *
Standard delivery time from the manufacturer is: 16 Weeks
FPGAs, type Altera Cyclone EP.
Technical attributes (type, number of logic array blocks (LABs), number of I/Os, package): EP3C10E144C8N, 645 LABs, 94 I/Os, LQFP-144
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | EQFP-144 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 645 | |
| Number of logical elements | 10320 | |
| Memory size | 423.936 kbit | |
| Number of I/Os | 94 | |
| Voltage | 1.15-1.25 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423990 |
| MSL | MSL 3 |
| Original Packaging | Tray with 24 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |