EP3C10F256C8N | INTEL

FPGA Cyclone® III Family 402MHz 65nm 1.2V, EP3C10F256C8N

Order No.: 63S6047
EAN: 4099879144980
MPN:
EP3C10F256C8N
Series: Cyclone III
INTEL
EP3C10F256C8N INTEL FPGA
Image may differ
Unit Price (€ / pc.)
68.3417 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 24 Weeks **
Total Price:
68.34 € *
Price list
Quantity
Price per unit*
1 pcs.
68.3417 €
5 pcs.
63.2842 €
10 pcs.
59.7023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cyclone device, EP3C10F256C8N, Intel

Cyclone III device includes operating conditions and power consumption characteristics. Also includes transceiver specifications, core and periphery performance.

Technical specifications
Anzahl der I/Os 182
Anzahl der LABs/CLBs 645
Anzahl der Logikelemente/Zellen 10320
Gehäuse FBGA-256
max. Temperatur 85 °C
min. Temperatur 0 °C
Montage SMD
Spannung 1,15-1,25 V
Speichergröße 423,936 kbit
Logistics
Zolltarifnummer 85423990
MSL MSL 3
Originalverpackung Tray mit 90 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes