EP3C16E144C8N | INTEL
FPGA, Cyclone III, INTEL EP3C16E144C8N, EQFP-144
Unit Price (€ / pc.)
80.5987 € *
Standard delivery time from the manufacturer is: 16 Weeks
FPGA, EP3C16E144C8N, Altera
FPGA - Field Programmable Gate Array with maximum Operating Frequency 315 MHz and Operating Supply Voltage 1.15 V to 1.25 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | EQFP-144 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 963 | |
| Number of logical elements | 15408 | |
| Memory size | 516.096 kbit | |
| Number of I/Os | 84 | |
| Voltage | 1.15-1.25 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85423990 |
| MSL | MSL 3 |
| Original Packaging | Tray with 60 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |