EP3C16F484I7N | INTEL

FPGA Cyclone® III Family 437.5MHz EP3C16F484I7N

Order No.: 63S6042
EAN: 4099879144942
MPN:
EP3C16F484I7N
Series: Cyclone III
INTEL
EP3C16F484I7N INTEL FPGA
Image may differ
Unit Price (€ / pc.)
122.9389 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
122.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.9389 €

FPGA, EP3C16F484I7N

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

Technical specifications
Anzahl der I/Os 346
Anzahl der LABs/CLBs 963
Anzahl der Logikelemente/Zellen 15408
Gehäuse FBGA-484
max. Temperatur 100 °C
min. Temperatur -40 °C
Montage SMD
Spannung 1,15-1,25 V
Speichergröße 516,096 kbit
Logistics
Ursprungsland US
Zolltarifnummer 85423390
Originalverpackung Tray mit 60 Stück
Compliance
RoHS konform Yes
SVHC frei Yes