EP3C16Q240C8N | INTEL

FPGA Cyclone® III Family 402MHz 65nm 1.2V

Order No.: 63S6051
EAN: 4099879144997
MPN:
EP3C16Q240C8N
Series: Cyclone III
EP3C16Q240C8N INTEL FPGA
Image may differ
Unit Price (€ / pc.)
71.4952 € *
Available: 0 pcs.
Available in 5 Days: 59 pcs.
Leadtime: 8 Weeks **
Total Price:
71.50 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4952 €
5 pcs.
66.1997 €
10 pcs.
62.4512 €
25 pcs.
58.9169 €
50 pcs.
56.1085 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPGA, EP3C16Q240C8N, Altera

The EP3C16Q240C8N is a Cyclone® III FPGA consists of 15408 vertically arranged logic elements (LEs), 504kb of embedded memory and 56 18x18 embedded multipliers. The architectures include highly efficient interconnect and low-skew clock networks, providing connectivity between logic structures for clock and data signals. The logic and routing core fabric is surrounded by I/O elements (IOEs) and phase-locked loops (PLLs).

Features

  • 4 Phase-locked loops
  • 140 Differential channels
  • Hot-socketing operation support
  • Routing architecture optimized for design separation flow with the Quartus® II software
Technical specifications
Enclosure PQFP-240
Assembly SMD
Number of LABs/CLBs 963
Number of logical elements 15408
Memory size 516,096 kbit
Number of I/Os 160
Voltage 1,15-1,25 V
min. operating temperature 0 °C
max. operating temperature 85 °C
Logistics
Country of origin PH
Customs tariff number 85423990
MSL MSL 3
Original Packaging Tray mit 24 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes