EP3C25Q240C8N | INTEL
FPGA Cyclone® III Family 402MHz 65nm 1.2V, EP3C25Q240C8N
Unit Price (€ / pc.)
81.8125 € *
Available: 0 pcs.
Leadtime: On Request **
FPGAs, type Altera Cyclone EP.
Technical attributes (type, number of logic array blocks (LABs), number of I/Os, package): EP3C25Q240C8N, 1539 LABs, 148 I/Os, PFQP-240
Technical specifications
Enclosure | PQFP-240 | |
Assembly | SMD | |
Number of LABs/CLBs | 1539 | |
Number of logical elements | 24624 | |
Memory size | 608,256 kbit | |
Number of I/Os | 148 | |
Voltage | 1,15-1,25 V | |
min. operating temperature | 0 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray mit 24 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |