EP3C25U256C8N | INTEL

FPGA Cyclone® III Family 24624 Cells EP3C25U256C8N

Order No.: 63S6046
EAN: 4099879144973
MPN:
EP3C25U256C8N
Series: Cyclone III
EP3C25U256C8N INTEL FPGA
Image may differ
Unit Price (€ / pc.)
339.2571 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
339.26 € *
Price list
Quantity
Price per unit*
1 pcs.
339.2571 €
10 pcs.
318.8605 €
20 pcs.
314.1957 €
50 pcs.
298.8804 €
119 pcs.
272.2958 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cyclone device, EP3C25U256C8N, Intel

Cyclone III device offers a unique combination of high functionality, low power and low cost. Based on Taiwan Semiconductor Manufacturing Company (TSMC) low-power (LP) process technology, silicon optimizations and software features to minimize power consumption, Cyclone III device provides the ideal solution for your high-volume, low-power, and cost-sensitive applications.

Technical specifications
Enclosure UBGA-256
Assembly SMD
Number of LABs/CLBs 1539
Number of logical elements 24624
Memory size 608,256 kbit
Number of I/Os 156
Voltage 1,15-1,25 V
min. operating temperature 0 °C
max. operating temperature 85 °C
Logistics
Customs tariff number 85423390
Original Packaging Tray mit 119 Stück
Compliance
RoHS conform Yes
SVHC free Yes