EP3C40F484C6N | INTEL
FPGA Cyclone® III Family 500MHz 65nm 1.2V
Unit Price (€ / pc.)
391.7242 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23,503.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
391.7242 €
FPGAs, type Altera Cyclone EP.
Technical attributes (type, number of logic array blocks (LABs), number of I/Os, package): EP3C40F484C6N, 2475 LABs, 331 I/Os, FBGA-484
Technical specifications
Enclosure | FBGA-484 | |
Assembly | SMD | |
Number of LABs/CLBs | 2475 | |
Number of logical elements | 39600 | |
Memory size | 1,161216 Mbit | |
Number of I/Os | 331 | |
Voltage | 1,15-1,25 V | |
min. operating temperature | 0 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |