EP3C40F484C8N | INTEL

FPGA Cyclone® III Family 402MHz 65nm 1.2V, EP3C40F484C8N

Order No.: 63S8029
EAN: 4099879145147
MPN:
EP3C40F484C8N
Series: Cyclone III
EP3C40F484C8N INTEL FPGA
Image may differ
Unit Price (€ / pc.)
203.6209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
203.62 € *
Price list
Quantity
Price per unit*
1 pcs.
203.6209 €
10 pcs.
192.6372 €
60 pcs.
181.8558 €
120 pcs.
162.9824 €
180 pcs.
159.8289 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPGA, EP3C40F484C8N, Intel

The EP3C40F484C8N is a unique combination of high functionality, low power and low cost that provides the ideal solution for high-volume, low-power, and cost-sensitive applications.

Features

  • Extended battery life for portable and handheld applications
  • Reduced or eliminated cooling system costs
  • Configuration security using advanced encryption standard (AES) with 256-bit volatile key
  • High memory-to-logic and multiplier-to-logic ratio
  • Remote system upgrade without the aid of an external controller

Applications

  • Low cost applications
  • General purpose applications
Technical specifications
Enclosure FBGA-484
Assembly SMD
Number of LABs/CLBs 2475
Number of logical elements 39600
Memory size 1,161216 Mbit
Number of I/Os 331
Voltage 1,15-1,25 V
min. operating temperature 0 °C
max. operating temperature 85 °C
Logistics
Customs tariff number 85423990
MSL MSL 3
Original Packaging Tray mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes