EP4CE10E22C8N | INTEL

FPGA Cyclone® IV E Family 10320 Cells 60nm 1.2V

Order No.: 63S6018
EAN: 4099879144850
MPN:
EP4CE10E22C8N
Series: Cyclone
EP4CE10E22C8N INTEL FPGA
Image may differ
Unit Price (€ / pc.)
37.1875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,462.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 pcs.
37.1875 €

FPGAs, type Altera Cyclone EP.

Technical attributes (type, number of logic array blocks (LABs), number of I/Os, package): EP4CE10E22C8N, 645 LABs, 91 I/Os, LQFP-144

Technical specifications
Enclosure EQFP-144
Assembly SMD
Number of LABs/CLBs 645
Number of logical elements 10320
Memory size 423,936 kbit
Number of I/Os 91
Voltage 1,15-1,25 V
min. operating temperature 0 °C
max. operating temperature 85 °C
Logistics
Country of origin KR
Customs tariff number 85423990
MSL MSL 3
Original Packaging Tray mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes