EP4CE15F17C8N | INTEL

FPGA Cyclone® IV E Family 60nm 1.2V

Order No.: 63S6016
EAN: 4099879144836
MPN:
EP4CE15F17C8N
Series: Cyclone
INTEL
EP4CE15F17C8N INTEL FPGA
Image may differ
Unit Price (€ / pc.)
22.9194 € *
Available: 0 pcs.
Available in 5 Days: 84 pcs.
Leadtime: 6 Weeks **
Total Price:
22.92 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9194 €
5 pcs.
21.2177 €
10 pcs.
20.0158 €
25 pcs.
18.8734 €
50 pcs.
17.9928 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPGAs, type Altera Cyclone EP.

Technical attributes (type, number of logic array blocks (LABs), number of I/Os, package): EP4CE15F17C8N, 963 LABs, 165 I/Os, FBGA-256

Technical specifications
Anzahl der I/Os 165
Anzahl der LABs/CLBs 963
Anzahl der Logikelemente/Zellen 15408
Gehäuse FBGA-256
max. Temperatur 85 °C
min. Temperatur 0 °C
Montage SMD
Spannung 1,15-1,25 V
Speichergröße 516,096 kbit
Logistics
Ursprungsland US
Zolltarifnummer 85423990
MSL MSL 3
Originalverpackung Tray mit 90 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes