EP4CE15F23C8N | INTEL
FPGA Cyclone® IV E Family 15408 Cells 60nm 1.2V, EP4CE15F23C8N
Unit Price (€ / pc.)
33.5461 € *
Available: 0 pcs.
Available in 5 Days: 314 pcs.
Leadtime: 6 Weeks **
Total Price:
33.55 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5461 €
5 pcs.
31.0709 €
10 pcs.
29.3097 €
25 pcs.
27.6437 €
50 pcs.
26.3347 €
*incl. VAT plus shipping costs
**Subject to prior sale
FPGA, EP4CE15F23C8N, Intel
The EP4CE15F23C8N is a device that is implemented in a system, that is rated according to a set of defined parameters. That can maintain the highest possible performance and reliability.
Features
- Preliminary characteristics are created using simulation results, process data, and other known parameters
- 1.2-V operation supply voltage for internal logic
Technical specifications
Anzahl der I/Os | 343 | |
Anzahl der LABs/CLBs | 963 | |
Anzahl der Logikelemente/Zellen | 15408 | |
Gehäuse | FBGA-484 | |
max. Temperatur | 85 °C | |
min. Temperatur | 0 °C | |
Montage | SMD | |
Spannung | 1,15-1,25 V | |
Speichergröße | 516,096 kbit |
Download
Logistics
Zolltarifnummer | 85423990 |
MSL | MSL 3 |
Originalverpackung | Tray mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |