EP4CE15F23I7N | INTEL

FPGA Cyclone® IV E Family 15408 Cells 60nm 1.2V, EP4CE15F23I7N

Order No.: 63S8035
EAN: 4099879145192
MPN:
EP4CE15F23I7N
Series: Cyclone IV E
INTEL
EP4CE15F23I7N INTEL FPGA
Image may differ
Unit Price (€ / pc.)
74.4226 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 24 Weeks **
Total Price:
74.42 € *
Price list
Quantity
Price per unit*
1 pcs.
74.4226 €
5 pcs.
68.9129 €
10 pcs.
65.0216 €
25 pcs.
61.3326 €
50 pcs.
58.4171 €
*incl. VAT plus shipping costs
**Subject to prior sale

FPGA, EP4CE15F23I7N, Intel

The EP4CE15F23I7N is a device that is implemented in a system, that is rated according to a set of defined parameters. That can maintain the highest possible performance and reliability.

Features

  • Preliminary characteristics are created using simulation results, process data, and other known parameters
  • 1.2-V operation supply voltage for internal logic
Technical specifications
Anzahl der I/Os 343
Anzahl der LABs/CLBs 963
Anzahl der Logikelemente/Zellen 15408
Gehäuse FBGA-484
max. Temperatur 100 °C
min. Temperatur -40 °C
Montage SMD
Spannung 1,15-1,25 V
Speichergröße 516,096 kbit
Logistics
Zolltarifnummer 85423990
MSL MSL 3
Originalverpackung Tray mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes