EP4CE40F23C8N | INTEL
FPGA Cyclone® IV E Family 39600 Cells 60nm 1.2V, EP4CE40F23C8N
Abgekündigt
Unit Price (€ / pc.)
87.0128 € *
Available: 636 pcs.
Leadtime: 2 Weeks **
FPGAs, type Altera Cyclone EP.
Technical attributes (type, number of logic array blocks (LABs), number of I/Os, package): EP4CE40F23C8N, 2475 LABs, 328 I/Os, FBGA-484
Technical specifications
Enclosure | FBGA-484 | |
Assembly | SMD | |
Number of LABs/CLBs | 2475 | |
Number of logical elements | 39600 | |
Memory size | 1,161216 Mbit | |
Number of I/Os | 328 | |
Voltage | 1,15-1,25 V | |
min. operating temperature | 0 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |