EP4CE75F23I7N | INTEL
FPGA Cyclone® IV E Family 75408 Cells 60nm 1.2V
Unit Price (€ / pc.)
392.8428 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
FPGA, EP4CE75F23I7N, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Technical specifications
Anzahl der I/Os | 292 | |
Anzahl der LABs/CLBs | 4713 | |
Anzahl der Logikelemente/Zellen | 75408 | |
Gehäuse | FBGA-484 | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Spannung | 1,15-1,25 V | |
Speichergröße | 2,81088 Mbit |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85423990 |
MSL | MSL 3 |
Originalverpackung | Tray mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |