EP4CGX75CF23I7N | INTEL
FPGA Cyclone® IV GX Family 73920 Cells 60nm 1.2V
Unit Price (€ / pc.)
474.9647 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28,497.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
474.9647 €
FPGA, EP4CGX75CF23I7N, Altera
FPGA - Field Programmable Gate Array with Operating Supply Voltage Operating Supply Voltage and Data Rate 3.125 Gb/s
Technical specifications
Enclosure | FBGA-484 | |
Assembly | SMD | |
Number of LABs/CLBs | 4620 | |
Number of logical elements | 73920 | |
Memory size | 4,257792 Mbit | |
Number of I/Os | 290 | |
Voltage | 1,16-1,24 V | |
min. operating temperature | -40 °C | |
max. operating temperature | 100 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |