8006-004.01 | Inter Bär
Intermediate cord switch, 1 pole, for 6 A/250 VAC, 8006-004.01
Order No.: 05N9505
EAN: 4011644001243
MPN:
8006-004.01
Unit Price (€ / pc.)
9.4010 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
470.05 € *
Price list
Quantity
Price per unit*
50 pcs.
9.4010 €
100 pcs.
8.1753 €
500 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Also for switching halogen light bulbs on secondary side, type 8006.
Single-pole break switch. Connection values 6.0 A/250 VAC, otherwise same as type 8010.
Type: 00401, black housing and rocker
Technical specifications
Product type | Schnur-Zwischenschalter | |
Version | 1-polig | |
Suitable for | 6 A/250 VAC | |
Rated voltage | 250 V | |
Material | Kunststoff | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |