197131.005D01 | Inter Control
Tilt switch, 230 V, 197131.005D01
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Leadtime: On Request **
Tilt switch, 197131.005D01, Inter Control
Properly installed, this switch is suitable for use in fan heaters, radiators and convectors. The contact opens instantaneously as soon as the tilt switch inclines 20 ° - 60 ° from the mid-perpendicular.
Technical specifications
Connection | Push-in | |
Length | 77 mm | |
Assembly | Festeinbau | |
Product type | Kippsicherung | |
Voltage | 230 V |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90321080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |