155431.006D03 | Inter Control

Thermal fuse, 260 °C, 230 V, 15 A

Order No.: 30G4424
EAN: 4099889124682
MPN:
155431.006D03
Series: 155.431
155431.006D03 Inter Control Temperature Fuses Image 1
155431.006D03 Inter Control Temperature Fuses Image 2
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 416 pcs.
Leadtime: 1 Week **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
3.9865 €
100 pcs.
3.4986 €
250 pcs.
3.3677 €
1000 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal fuses, type Inter Control Minimelt Plus.

Features: high-speed response, ceramic insulator, high continuous operating temperature. Rated voltage to VDE/UL: 230/120 V. Rated current to VDE/UL: 13.5/15 A. Cut-off current to VDE/UL: 20.3/22.5 A. Leakage current resistance: PTI >250. Certifications: VDE EN 60691, UL 1020. Height: 12.7 mm.

Technical attributes (type, rated temperature, high continuous operating temperature): 155431.006D03, 260 °C, 230 °C

Technical specifications
Rated temperature 260 °C
Limit temperature 500 °C
Rated voltage (AC) 230 V
Rated current 15 A
Logistics
Country of origin CZ
Customs tariff number 90321080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei