155431.006D05 | Inter Control

Thermal fuse, 298 °C, 230 V, 15 A

Order No.: 30G4426
EAN: 4099889124699
MPN:
155431.006D05
Series: 155.431
155431.006D05 Inter Control Temperature Fuses Image 1
155431.006D05 Inter Control Temperature Fuses Image 2
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 140 pcs.
Leadtime: 1 Week **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.7961 €
100 pcs.
3.3320 €
250 pcs.
3.2011 €
1000 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal fuses, type Inter Control Minimelt Plus.

Features: high-speed response, ceramic insulator, high continuous operating temperature. Rated voltage to VDE/UL: 230/120 V. Rated current to VDE/UL: 13.5/15 A. Cut-off current to VDE/UL: 20.3/22.5 A. Leakage current resistance: PTI >250. Certifications: VDE EN 60691, UL 1020. Height: 12.7 mm.

Technical attributes (type, rated temperature, high continuous operating temperature): 155431.006D05, 298 °C, 260 °C

Technical specifications
Rated temperature 298 °C
Limit temperature 500 °C
Rated voltage (AC) 230 V
Rated current 15 A
Logistics
Country of origin CZ
Customs tariff number 90321080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei