155431.006D06 | Inter Control
Thermal fuse, 318 °C, 230 V, 15 A
Unit Price (€ / pc.)
4.4625 € *
Available: 4,926 pcs.
Leadtime: 3 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal fuses, type Inter Control Minimelt Plus.
Features: high-speed response, ceramic insulator, high continuous operating temperature. Rated voltage to VDE/UL: 230/120 V. Rated current to VDE/UL: 13.5/15 A. Cut-off current to VDE/UL: 20.3/22.5 A. Leakage current resistance: PTI >250. Certifications: VDE EN 60691, UL 1020. Height: 12.7 mm.
Technical attributes (type, rated temperature, high continuous operating temperature): 155431.006D06, 318 °C, 280 °C
Technical specifications
Rated temperature | 318 °C | |
Limit temperature | 500 °C | |
Rated voltage (AC) | 230 V | |
Rated current | 15 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90321080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |