BD250B | International Power Semiconductor

Bipolar junction transistor, PNP, 80 V, THT, SOT-93, BD250B

Order No.: 13S9800
EAN: 4099879028167
MPN:
BD250B
Series: BD
BD250B International Power Semiconductor Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.6422 €

Transistors series BD.

Technical attributes (type, package, manufacturer): BD250B, SOT93

Technical specifications
Version PNP
Enclosure SOT-93
max.voltage between collector and base Vcbo 90 V
max.voltage between collector and emitter Vceo 80 V
Assembly THT
Rated current 40 A
Transit frequency fTmin 3 MHz
Logistics
Country of origin CN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes