BD712-T | International Power Semiconductor
Bipolar junction transistor, PNP, 100 V, THT, TO-220, BD712-T
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.63 € *
Price list
Quantity
Price per unit*
100 pcs.
0.9163 €
500 pcs.
0.7973 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistors series BD.
Technical attributes (type, package, manufacturer): BD712, TO220, IPS
Technical specifications
Version | PNP | |
Enclosure | TO-220 | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 100 V | |
Assembly | THT | |
Rated current | 12 A | |
Transit frequency fTmin | 3 MHz |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |