BD743C | International Power Semiconductor

Bipolar junction transistor, NPN, 100 V, THT, TO-220, BD743C

Order No.: 14S8000
EAN: 4099879028471
MPN:
BD743C
Series: BD
BD743C International Power Semiconductor Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
559.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
2.2372 €

Transistors series BD.

Technical attributes (type, package, manufacturer): BD743C, TO220, IPS

Technical specifications
Version NPN
Enclosure TO-220
max.voltage between collector and base Vcbo 110 V
max.voltage between collector and emitter Vceo 100 V
Assembly THT
Rated current 15 A
Transit frequency fTmin 5 MHz
Logistics
Country of origin TW
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes