BD901-T | International Power Semiconductor
Bipolar junction transistor, NPN, 100 V, THT, TO-220, BD901-T
Unit Price (€ / pc.)
1.7731 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6779 €
50 pcs.
1.4756 €
250 pcs.
1.2733 €
1000 pcs.
1.1186 €
2500 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistors series BD.
Technical attributes (type, package, manufacturer): BD901, TO220AB, IPS
Technical specifications
Version | NPN | |
Enclosure | TO-220 | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 100 V | |
Assembly | THT | |
Rated current | 8 A | |
Transit frequency fTmin | 1 MHz |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |