BDX77 | International Power Semiconductor

Bipolar junction transistor, NPN, 80 V, THT, TO-220C, BDX77

Order No.: 15S7601
EAN: 4099879028686
MPN:
BDX77
Series: BDX77-
BDX77 International Power Semiconductor Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 53 pcs.
Leadtime: 3 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7854 €
25 pcs.
0.7140 €
150 pcs.
0.6664 €
500 pcs.
0.6188 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transistor, BDX77, IPS

Features

  • With TO-220C package
  • Low saturation voltage
  • Complement to type BDX78
  • Wide area of safe operation
Technical specifications
Version NPN
Enclosure TO-220C
max.voltage between collector and base Vcbo 80 V
max.voltage between collector and emitter Vceo 80 V
Assembly THT
Rated current 12 A
Transit frequency fTmin 7 MHz
Logistics
Country of origin IN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes