BUZ74A-T | International Power Semiconductor
International Power Semiconductor N channel power MOSFET, TO-220, BUZ74A-T
Unit Price (€ / pc.)
2.8560 € *
Available: 3 pcs.
Leadtime: 14 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.5109 €
100 pcs.
2.2134 €
250 pcs.
2.1301 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
SIPMOS MOSFET NFET NFET s.
N-channel version.
Technical attributes (type, voltage (VDS), current (ID), resistance (RDS), package, manufacturer): BUZ74A, 500 V, 2.1 A, 4.0 ohm, TO220
Technical specifications
Version | N-Kanal | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 40 W |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |