BUZ80-T | International Power Semiconductor

International Power Semiconductor N channel power MOSFET, 800 V, 3.4 A, TO-220, BUZ80-T

Order No.: 19S6800
EAN: 4099879033130
MPN:
BUZ80-T
Series: BUZ
BUZ80-T International Power Semiconductor MOSFETs
Image may differ
Unit Price (€ / pc.)
9.9603 € *
Available: 72 pcs.
Leadtime: 3 Weeks **
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
10 pcs.
7.3780 €
100 pcs.
6.4141 €
200 pcs.
5.5811 €
800 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transistor, BUZ80-T, IPS

Features

  • N channel
  • Enhancement mode
  • Avalanche-rated
Technical specifications
Version N-Kanal
Enclosure TO-220
max. Voltage 800 V
Max. current 3.4 A
Assembly THT
Power loss 100 W
Logistics
Country of origin IN
Customs tariff number 85412900
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes