BUZ80A | International Power Semiconductor

International Power Semiconductor N channel power MOSFET, 800 V, 4 A, TO-220, BUZ80A

Order No.: 19S6805
EAN: 4099879033147
MPN:
BUZ80A
Series: BUZ
BUZ80A International Power Semiconductor MOSFETs
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.7247 €
100 pcs.
3.2725 €
200 pcs.
3.1416 €
1000 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transistor, BUZ80A, IPS

Features

  • N channel
  • Enhancement mode
  • Avalanche-rated
Technical specifications
Version N-Kanal
Enclosure TO-220
max. Voltage 800 V
Max. current 4 A
Assembly THT
Logistics
Country of origin IN
Customs tariff number 85412900
Original Packaging Bulk mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes