IRF620PBF | International Power Semiconductor

International Power Semiconductor N channel power MOSFET, 200 V, 5.2 A, TO-220, IRF620PBF

Order No.: 24S3258
EAN: 4099879033246
MPN:
IRF620PBF
Series: IRF
International Power Semiconductor
IRF620PBF International Power Semiconductor MOSFETs
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 275 pcs.
Leadtime: 20 Weeks **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5117 €

MOSFET NFET s, series IRF../UF.

Technical attributes (type, polarity, voltage (VDS), resistance (RDS), current (ID), power, package, manufacturer): IRF620, N, 200 V, 800 mohm, 5.2 A, 50 W, TO220

Technical specifications
Ausführung N-Kanal
Gehäuse TO-220
max. Spannung 200 V
max. Strom 5.2 A
Montage THT
Verlustleistung W (DC) 50 W
Logistics
Ursprungsland MX
Zolltarifnummer 85412900
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes