BYW29-150 | International Power Semiconductor
Fast rectifier diode, 105 V, 7.6 A, TO-220, BYW29-150
Unit Price (€ / pc.)
2.4276 € *
Available: 90 pcs.
Leadtime: 1 Week **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
25 pcs.
1.6184 €
100 pcs.
1.4875 €
250 pcs.
1.2495 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-fast rectifier diodes.
Package: TO220.
Technical attributes (type, rated current, cyclic peak reverse voltage, manufacturer): BYW29/150, 8.0 A, 150 V, IPS
Technical specifications
Version | Schnelle Erholungs-Diode | |
Forward Current | 7.6 A | |
Enclosure | TO-220 | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 150 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -65 °C | |
Surge blocking voltage V RMS | 105 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |