CSB-200T | IS-Cabletec
Metal braided sleeve, inner Ø 20 mm, range 16-38 mm, silver, -65 to 150 °C, CSB-200T
Unit Price (€ / mtr.)
9.9365 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Technical specifications
Version | Metall-Geflechtschlauch | |
Application range | 16-38 mm | |
Colour | silber | |
Inner diameter | 20 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Optical Coverage | 90 % |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |