CSB-400T | IS-Cabletec

Metal braided sleeve, inner Ø 40 mm, range 36-62 mm, silver, -65 to 150 °C, CSB-400T

Order No.: 91F4351
EAN: 4099891193492
MPN:
CSB-400T
Series: CSB
CSB-400T IS-Cabletec Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
37.8658 € *
Available: 42 mtr.
Total Price:
37.87 € *
Price list
Quantity
Price per unit*
1 mtr.
37.8658 €
5 mtr.
35.5929 €
15 mtr.
34.2244 €
50 mtr.
32.7131 €
150 mtr.
31.3446 €
*incl. VAT plus shipping costs
Subject to prior sale

Copper braided shield, CSB-400T, IS-Cabletec

CSB is a commercial screening braid providing exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference.

Technical specifications
Filter Property Value
Version metal braided sleeve
Inner diameter 40 mm
Application range 36-62 mm
Colour silver
Material copper, tin-plated
Optical Coverage 90 %
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74130000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes