HBT99-03.0-2/0-F | IS-Cabletec

Metal braided sleeve, inner Ø 3 mm, range 2-3.5 mm, silver, -65 to 150 °C, HBT99-03.0-2/0-F

Order No.: 91F4081
EAN: 4099891193270
MPN:
HBT99-03.0-2/0-F
Series: HBT99
HBT99-03.0-2/0-F IS-Cabletec Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
2.0825 € *
Available: 918 mtr.
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0825 €
10 mtr.
1.9278 €
50 mtr.
1.7731 €
100 mtr.
1.6660 €
500 mtr.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

Shielding braid with 99% coverage, type Cabletec HBT99-.

Made of tinned copper wire. High degree of EMI protection in wire and cable harnesses. Coverage min./max; .: 96 %/99 %. Operating temperatures: –65 to +150 °C.

Mit verzinntem Kupferdraht, Temperaturbereich –65 bis +150 °C.

Technical attributes (type, inner diameter ID, application range AR): HBT99-03.0-2/0-F, ID 3.0, AR 2.0 to 3.5 mm

Technical specifications
Filter Property Value
Version metal braided sleeve
Inner diameter 3 mm
Application range 2-3.5 mm
Colour silver
Material copper, tin-plated
Halogen free No
Optical Coverage 93 %
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74130000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes