HBT99-03.0-3/0-F | IS-Cabletec
Metal braided sleeve, inner Ø 3 mm, range 2-3.5 mm, -65 to 260 °C, HBT99-03.0-3/0-F
Unit Price (€ / mtr.)
5.8072 € *
Available: 48 mtr.
Leadtime: 2 Weeks **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 mtr.
5.8072 €
10 mtr.
5.3669 €
50 mtr.
4.9385 €
100 mtr.
4.6410 €
500 mtr.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shielding braid with 99% coverage, type Cabletec HBT99-.
High degree of EMI protection, for the elimination of interference on wire bundles and cable harnesses. Coverage min./max; .: 96 %/99 %.
With nickel-plated copper wire, temperature range from –65 to +260 °C.
Technical attributes (type, inner diameter (ID), application range (AR)): HBT99-03.0-3/0-F, ID 3.0, AR 2.0 to 3.5 mm
Technical specifications
Ausführung | Metall-Geflechtschlauch | |
Einsatzbereich | 2-3,5 mm | |
Innendurchmesser | 3 mm | |
Material | Kupfer, vernickelt | |
max. Temperatur | 260 °C | |
min. Temperatur | -65 °C | |
Optische Bedeckung | 96 bis 99 % |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 74130000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |