HBT99-04.0-2/0-F | IS-Cabletec
Metal braided sleeve, inner Ø 4 mm, range 3-8 mm, silver, -65 to 150 °C, HBT99-04.0-2/0-F
Unit Price (€ / mtr.)
2.6775 € *
Available: 32 mtr.
Next delivery: 100 mtr. on 2025-05-29
Leadtime: 2 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6775 €
25 mtr.
2.2848 €
100 mtr.
2.1063 €
250 mtr.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shielding braid with 99% coverage, type Cabletec HBT99-.
Made of tinned copper wire. High degree of EMI protection in wire and cable harnesses. Coverage min./max; .: 96 %/99 %. Operating temperatures: –65 to +150 °C.
Mit verzinntem Kupferdraht, Temperaturbereich –65 bis +150 °C.
Technical attributes (type, inner diameter ID, application range AR): HBT99-04.0-2/0-F, ID 4.0, AR 3.0 to 8.0 mm
Technical specifications
Version | Metall-Geflechtschlauch | |
Inner diameter | 4 mm | |
Application range | 3-8 mm | |
Colour | silber | |
Material | Kupfer, verzinnt | |
Halogen free | No | |
Optical Coverage | 93 % | |
min. operating temperature | -65 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |