HBT99-04.0-3/0-F | IS-Cabletec

Metal braided sleeve, inner Ø 4 mm, range 3-8 mm, silver, -65 to 260 °C, HBT99-04.0-3/0-F

Order No.: 91F4041
EAN: 4099891193157
MPN:
HBT99-04.0-3/0-F
Series: HBT99
HBT99-04.0-3/0-F IS-Cabletec Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
4.4744 € *
Available: 0 mtr.
Next delivery: 400 mtr. on 2025-06-20
Leadtime: 8 Weeks **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4744 €
10 mtr.
3.9270 €
100 mtr.
3.4510 €
250 mtr.
3.3201 €
1000 mtr.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shielding braid with 99% coverage, type Cabletec HBT99-.

High degree of EMI protection, for the elimination of interference on wire bundles and cable harnesses. Coverage min./max; .: 96 %/99 %.

With nickel-plated copper wire, temperature range from –65 to +260 °C.

Technical attributes (type, inner diameter (ID), application range (AR)): HBT99-04.0-3/0-F, ID 4.0, AR 3.0 to 8.0 mm

Technical specifications
Version Metall-Geflechtschlauch
Inner diameter 4 mm
Application range 3-8 mm
Colour silber
Material Kupfer, vernickelt
Halogen free No
Optical Coverage 93 %
min. operating temperature -65 °C
max. operating temperature 260 °C
Logistics
Country of origin GB
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes