HBT99-06.0-2/0-F | IS-Cabletec
Metal braided sleeve, inner Ø 6 mm, range 4-10 mm, silver, -65 to 150 °C, HBT99-06.0-2/0-F
Unit Price (€ / mtr.)
3.2963 € *
Available: 6 mtr.
Next delivery: 385 mtr. on 2025-02-06
Leadtime: 2 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2963 €
10 mtr.
2.8917 €
100 mtr.
2.5466 €
250 mtr.
2.4395 €
1000 mtr.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shielding braid with 99% coverage, type Cabletec HBT99-.
Made of tinned copper wire. High degree of EMI protection in wire and cable harnesses. Coverage min./max; .: 96 %/99 %. Operating temperatures: –65 to +150 °C.
Mit verzinntem Kupferdraht, Temperaturbereich –65 bis +150 °C.
Technical attributes (type, inner diameter ID, application range AR): HBT99-06.0-2/0-F, ID 6.0, AR 4.0 to 10 mm
Technical specifications
Ausführung | Metall-Geflechtschlauch | |
Einsatzbereich | 4-10 mm | |
Farbe | silber | |
Halogenfrei | No | |
Innendurchmesser | 6 mm | |
Material | Kupfer, verzinnt | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Optische Bedeckung | 93 % |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 74130000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |