HBT99-10.0-2/0-F | IS-Cabletec
Metal braided sleeve, inner Ø 10 mm, range 7.5-22 mm, silver, -65 to 150 °C, HBT99-10.0-2/0-F
Unit Price (€ / mtr.)
6.4498 € *
Available: 110 mtr.
Leadtime: 2 Weeks **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4498 €
10 mtr.
5.6882 €
100 mtr.
4.9861 €
250 mtr.
4.7838 €
1000 mtr.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shielding braid with 99% coverage, type Cabletec HBT99-.
Made of tinned copper wire. High degree of EMI protection in wire and cable harnesses. Coverage min./max; .: 96 %/99 %. Operating temperatures: –65 to +150 °C.
Mit verzinntem Kupferdraht, Temperaturbereich –65 bis +150 °C.
Technical attributes (type, inner diameter ID, application range AR): HBT99-10.0-2/0-F, ID 10, AR 7.5 to 22 mm
Technical specifications
Version | Metall-Geflechtschlauch | |
Inner diameter | 10 mm | |
Application range | 7,5-22 mm | |
Colour | silber | |
Material | Kupfer, verzinnt | |
Halogen free | No | |
Optical Coverage | 93 % | |
min. operating temperature | -65 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |