HBT99-12.5-2/0-F | IS-Cabletec

Metal braided sleeve, inner Ø 12.5 mm, range 11-24 mm, silver, -65 to 150 °C, HBT99-12.5-2/0-F

Order No.: 91F4086
EAN: 4099891193324
MPN:
HBT99-12.5-2/0-F
Series: HBT99
HBT99-12.5-2/0-F IS-Cabletec Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
7.3423 € *
Available: 740 mtr.
Leadtime: 3 Weeks **
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 mtr.
7.3423 €
10 mtr.
6.4617 €
100 mtr.
5.6763 €
250 mtr.
5.4502 €
1000 mtr.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shielding braid with 99% coverage, type Cabletec HBT99-.

Made of tinned copper wire. High degree of EMI protection in wire and cable harnesses. Coverage min./max; .: 96 %/99 %. Operating temperatures: –65 to +150 °C.

Mit verzinntem Kupferdraht, Temperaturbereich –65 bis +150 °C.

Technical attributes (type, inner diameter ID, application range AR): HBT99-12.5-2/0-F, ID 12.5, AR 11 to 24 mm

Technical specifications
Version Metall-Geflechtschlauch
Inner diameter 12.5 mm
Application range 11-24 mm
Colour silber
Material Kupfer, verzinnt
Halogen free No
Optical Coverage 93 %
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Country of origin GB
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes