HBT99-15.0-2/0-F | IS-Cabletec
Metal braided sleeve, inner Ø 15 mm, range 14.5-30 mm, silver, -65 to 150 °C, HBT99-15.0-2/0-F
Unit Price (€ / mtr.)
12.2094 € *
Available: 8 mtr.
Next delivery: 50 mtr. on 2025-02-26
Leadtime: 1 Week **
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 mtr.
12.2094 €
10 mtr.
11.2931 €
50 mtr.
10.3768 €
100 mtr.
9.7699 €
500 mtr.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shielding braid with 99% coverage, type Cabletec HBT99-.
Made of tinned copper wire. High degree of EMI protection in wire and cable harnesses. Coverage min./max; .: 96 %/99 %. Operating temperatures: –65 to +150 °C.
Mit verzinntem Kupferdraht, Temperaturbereich –65 bis +150 °C.
Technical attributes (type, inner diameter ID, application range AR): HBT99-15.0-2/0-F, ID 15, AR 14.5 to 30 mm
Technical specifications
Version | metal braided sleeve | |
Application range | 14.5-30 mm | |
Colour | silver | |
Halogen free | No | |
Inner diameter | 15 mm | |
Material | copper, tin-plated | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Optical Coverage | 93 % |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |