HBT99-35.0-2/0-F | IS-Cabletec

Metal braided sleeve, inner Ø 35 mm, range 30-52 mm, silver, -65 to 150 °C, HBT99-35.0-2/0-F

Order No.: 91F4091
EAN: 4099891193362
MPN:
HBT99-35.0-2/0-F
Series: HBT99
HBT99-35.0-2/0-F IS-Cabletec Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
30.345 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
3,034.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
30.345 €

Shielding braid with 99% coverage, type Cabletec HBT99-.

Made of tinned copper wire. High degree of EMI protection in wire and cable harnesses. Coverage min./max; .: 96 %/99 %. Operating temperatures: –65 to +150 °C.

Mit verzinntem Kupferdraht, Temperaturbereich –65 bis +150 °C.

Technical attributes (type, inner diameter ID, application range AR): HBT99-35.0-2/0-F, ID 35, AR 30 to 52 mm

Technical specifications
Version Metall-Geflechtschlauch
Inner diameter 35 mm
Application range 30-52 mm
Colour silber
Material Kupfer, verzinnt
Halogen free No
Optical Coverage 93 %
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Country of origin GB
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes