CFBA4199-004-N-1.4-080-J | IS-Cabletec
Ground strap, assembled, copper, nickel-plated, 1.4 mm², (L) 80 mm, hole Ø 6.73 mm/5 mm, CFBA4199-004-N-1.4-080-J
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Ground strap, CFBA4199-004-N-1.4-080-J, IS-Cabletec
The CFBA4199-004-N-1.4-080-J is a nickel plated round bonding lead designed specifically for aerospace and military applications. This product has undergone extensive mechanical and electrical testing, including flex testing to 250,000 cycles, sinusoidal and random vibration cycles, salt mist and temperature cycling.
Technical specifications
Version | Masseband, konfektioniert | |
Hole size | 6,73 mm/5 mm | |
Length | 80 mm | |
Cable cross-section | 1,4 mm² | |
Material | Kupfer, vernickelt |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |