CFBA4199-004-N-13.0-120-L | IS-Cabletec

Ground strap, assembled, copper, nickel-plated, 13.0 mm², (L) 120 mm, hole Ø 8.33 mm/5 mm, CFBA4199-004-N-13.0-120-L

Order No.: 91F7026
EAN: 4099891556044
MPN:
CFBA4199-004-N-13.0-120-L
Series: CFBA4199
CFBA4199-004-N-13.0-120-L IS-Cabletec Grounding Strips
Image may differ
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
232.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
9.2939 €

Ground strap, CFBA4199-004-N-13.0-120-L, IS-Cabletec

The CFBA4199-004-N-13.0-120-L is a nickel plated round bonding lead designed specifically for aerospace and military applications. This product has undergone extensive mechanical and electrical testing, including flex testing to 250,000 cycles, sinusoidal and random vibration cycles, salt mist and temperature cycling.

Technical specifications
Ausführung Masseband, konfektioniert
Bohrungsgröße 8,33 mm/5 mm
Länge 120 mm
Leiterquerschnitt 13,0 mm²
Material Kupfer, vernickelt
Logistics
Ursprungsland GB
Zolltarifnummer 74130000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes