CRL260-13.0-125-BB | IS-Cabletec

Ground strap, assembled, copper, nickel-plated, 13.0 mm², (L) 125 mm, hole Ø 5 mm, CRL260-13.0-125-BB

Order No.: 91F7021
EAN: 4099891555993
MPN:
CRL260-13.0-125-BB
Series: CRL260
CRL260-13.0-125-BB IS-Cabletec Grounding Strips
Image may differ
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
193.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.3970 €

Ground strap, CRL260-13.0-125-BB, IS-Cabletec

The CRL260-13.0-125-BB is a nickel plated copper bonding lead that offers exceptional levels of flexing, with outstanding resistance to corrosion and salt attack. When tested to the flex endurance, it withstands over 5 million cycles, outperforming other aerospace standard leads. This product is ideal for dynamic applications in exposed areas such as external aircraft doors and flaps.

Technical specifications
Version Masseband, konfektioniert
Hole size 5 mm
Length 125 mm
Cable cross-section 13,0 mm²
Material Kupfer, vernickelt
Logistics
Country of origin GB
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes